RS PRO Black Carbon Steel Hex Screw, Hexagonal, M8 x 160 mm
- RS Stock No.:
- 606-502
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$136.73
(exc. GST)
$150.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $136.73 | $5.469 |
*price indicative
- RS Stock No.:
- 606-502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 160mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hexagonal | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 160mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hexagonal | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M8 x 160 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is essential. The primary benefit of these screws is their ability to withstand high levels of stress and torque, making them suitable for demanding industrial environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability
Grade 12.9 steel: Offers exceptional tensile strength and durability for heavy-duty applications
Self-colour finish: Allows for easy integration into various assemblies without additional finishing
Applications
Manufacturing equipment
Automotive assemblies
Heavy machinery
Industrial maintenance
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for ease of installation and removal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 70 mm
- RS PRO Black Carbon Steel Hex Screw, M12 x 160 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
