RS PRO Black Carbon Steel Hex Screw, Hexagonal, M5 x 70 mm

Subtotal (1 bag of 100 units)*

$72.63

(exc. GST)

$79.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$72.63$0.726

*price indicative

RS Stock No.:
606-358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

70mm

Head Shape

Hex

Drive Type

Hexagonal

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M5

Grade

12.9

RS PRO Socket Head Cap Screws, Grade 12.9, M5 x 70, Bright Zinc Plated


RS PRO Socket Head Cap Screws are designed to securely fasten components in a wide range of industrial applications. Made from grade 12.9 carbon steel, these screws offer exceptional strength and durability, making them ideal for demanding environments. The bright zinc plated finish provides excellent corrosion resistance, ensuring longevity and reliability.

Features and Benefits


Hexagon socket head: Allows for easy tightening and loosening with an Allen key, providing convenience and efficiency.

Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, enabling greater clamping force.

Bright Zinc Plated (BZP) finish: Provides good resistance to corrosion, enhancing the lifespan of the screws.

Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications.

Cylindrical head design: Offers a sleek profile, reducing the risk of snagging and improving safety.

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to ISO 898-1 standards

Metric thread size M5 with a 0.8 mm pitch

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy