RS PRO Black Carbon Steel Hex Screw, Hexagonal Socket, M8 x 10 mm
- RS Stock No.:
- 606-495
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.44 | $0.509 |
*price indicative
- RS Stock No.:
- 606-495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 10mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hexagonal Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 10mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hexagonal Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 10, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The main benefit of these screws is their ability to withstand high stress and torque, ensuring reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, suitable for applications where aesthetics are important
Conforms to DIN 912: Ensures compatibility and standardisation across various applications and industries
Grade 12.9 steel: Offers high tensile strength and durability, ideal for high-stress applications
Self-colour finish: Allows for easy integration into existing systems without additional coating requirements
Applications
Automotive industry
Machinery assembly
Construction
Engineering projects
Additional Information
Standards Met: DIN 912, ISO 898-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 160 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
