RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 180 mm
- RS Stock No.:
- 606-503
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$112.68
(exc. GST)
$123.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $112.68 | $4.507 |
*price indicative
- RS Stock No.:
- 606-503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 180mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 180mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 180 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications where space is limited. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in industrial settings.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat and professional finish
Conforms to DIN 912: Ensures compatibility and reliability across various applications
Grade 12.9 steel: Offers exceptional tensile strength for demanding environments
Self-colour finish: Provides a clean appearance and is suitable for applications where coating is not required
Applications
Automotive assembly
Machinery construction
Engineering projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Metric thread size M8 with a length of 180 mm and a thread pitch of 1.25 mm
Made from high-quality carbon steel for durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 180 mm
