RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 110 mm
- RS Stock No.:
- 606-499
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$142.40
(exc. GST)
$156.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $142.40 | $2.848 |
*price indicative
- RS Stock No.:
- 606-499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 110mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M8 x 110 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where a secure and reliable connection is essential, providing excellent tensile strength and durability.
Features and Benefits
Cylindrical head style: Allows for a flush finish when installed, providing a neat and professional appearance.
Conforms to DIN 912: Ensures compatibility with standardised equipment and tools, facilitating easy integration into existing systems.
Grade 12.9 steel: Offers superior strength and resistance to wear, making it suitable for high-stress applications.
Self-colour finish: Provides a natural appearance and is suitable for applications where coating is not required.
Applications
Automotive industry
Machinery assembly
Construction projects
Engineering applications
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: Carbon Steel
Thread Type: Metric with a pitch of 1.25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
