RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 90 mm
- RS Stock No.:
- 606-470
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$31.99
(exc. GST)
$35.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.99 | $1.28 |
*price indicative
- RS Stock No.:
- 606-470
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M6 x 90 mm
RS PRO A2-70 Stainless Steel Socket Head Cap Screws are designed for secure fastening in a variety of applications. Made from high-quality A2 304 stainless steel, these screws offer excellent corrosion resistance, making them ideal for use in harsh environments. The cylindrical head style and hexagon drive ensure easy installation and reliable performance.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures compatibility and reliability in standard applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Metric thread size M6: Suitable for a wide range of metric applications
Hexagon drive: Allows for easy installation with a hex wrench or Allen key
Applications
Manufacturing
Construction
Automotive
Marine
Aerospace
Additional Information
Conforms to DIN 912: Ensures adherence to international standards for socket screws
Material: A2 304 stainless steel for enhanced performance in corrosive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M6 x 8 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 55 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 80 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
