RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 90 mm
- RS Stock No.:
- 606-488
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$86.33
(exc. GST)
$94.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $86.33 | $0.863 |
*price indicative
- RS Stock No.:
- 606-488
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 90 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is essential. Made from Grade 12.9 carbon steel, they offer exceptional durability and performance.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications with limited space.
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability.
Grade 12.9 steel: Offers high tensile strength for demanding applications.
Self-colour finish: Allows for easy integration into various environments without additional coatings.
Applications
Manufacturing machinery
Industrial equipment
Automotive assembly
Engineering projects
Additional Information
Conforms to ISO 898-1 for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for ease of installation and removal
Metric thread type with a 1 mm pitch for precision fitting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
