RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 150 mm
- RS Stock No.:
- 606-494
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$82.21
(exc. GST)
$90.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $82.21 | $1.644 |
*price indicative
- RS Stock No.:
- 606-494
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 150mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 150 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications where precision and reliability are crucial. These screws are ideal for use in machinery and equipment assembly, offering excellent tensile strength and durability.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish, ideal for flush installations
Conforms to DIN 912: Ensures compatibility and standardisation across various applications
Grade 12.9 steel: Offers superior tensile strength for demanding environments
Self-colour finish: Allows for easy integration into existing assemblies without additional coating
Applications
Machinery assembly
Automotive industry
Engineering projects
Industrial equipment
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for secure fastening and ease of use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
