RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 8 mm
- RS Stock No.:
- 606-465
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$16.89
(exc. GST)
$18.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.89 | $0.338 |
*price indicative
- RS Stock No.:
- 606-465
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 8mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 8mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
RS PRO Socket Head Cap Screw, M6 x 8 mm, A2 Stainless Steel
RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of applications. These screws are driven by a hexagon wrench or Allen key, providing a reliable and robust connection. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in demanding environments.
Features and Benefits
Cylindrical head style: Ensures a neat and flush finish
Conforms to DIN 912: Meets industry standards for quality and reliability
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Applications
Manufacturing
Construction
Automotive
Marine environments
Additional Information
Key standards: Conforms to DIN 912
Material composition: A2 304 Stainless Steel
Thread type: Metric with a 1 mm pitch
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M6 x 55 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 90 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 80 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 75 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 8 mm
