RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 75 mm

Subtotal (1 bag of 25 units)*

$27.45

(exc. GST)

$30.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$27.45$1.098

*price indicative

RS Stock No.:
606-468
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

75mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M6

RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M6 x 75 mm


These RS PRO A2-70 stainless steel socket head cap screws are designed for secure fastening in various industrial applications. With a cylindrical head style and driven by a hexagon wrench, they provide a reliable and robust solution for assembly tasks. The screws conform to DIN 912 standards, ensuring compatibility and quality.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish

Conforms to DIN 912: Ensures high-quality standards and compatibility with existing systems

A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability and longevity

Applications


Manufacturing

Construction

Automotive

Machinery assembly

Additional Information


Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal

Thread Size: M6 with a 1 mm pitch, suitable for precise applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy