RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 14 mm

Subtotal (1 bag of 50 units)*

$18.73

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.73$0.375

*price indicative

RS Stock No.:
606-466
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

14mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M6

RS PRO Socket Head Cap Screws, M6 x 14, Stainless Steel A2-70


RS PRO Socket Head Cap Screws are designed to securely fasten components in a wide range of applications. Made from high-quality stainless steel A2/70, these screws provide excellent corrosion resistance, making them suitable for both indoor and outdoor use. The hexagon socket head allows for easy tightening and loosening with an Allen key, ensuring a reliable and efficient assembly process.

Features and Benefits


Hexagon socket head: Enables easy tightening and loosening with an Allen key, providing convenience and efficiency.

Stainless steel A2/70: Offers excellent corrosion resistance, suitable for various environments including outdoor applications.

Conforms to DIN 912 specifications: Ensures compatibility and reliability in industrial applications.

Cylindrical head design: Provides a clean and professional finish, ideal for visible installations.

Metric thread size M6: Compatible with standard metric components, ensuring versatility in use.

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to DIN 912 specifications

Compatible with conventional Allen keys

Ideal for both internal and external applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy