RS PRO Black Stainless Steel Hex Screw, Hex, M4 x 14 mm

Subtotal (1 bag of 50 units)*

$13.99

(exc. GST)

$15.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$13.99$0.28

*price indicative

RS Stock No.:
606-457
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M4

Length

14mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M4

RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M4 x 14


These RS PRO A2-70 stainless steel socket head cap screws are designed for secure fastening in a variety of applications. With a cylindrical head style and driven by a hexagon wrench or Allen key, they provide reliable performance and ease of use in assembly tasks.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish

Conforms to DIN 912: Ensures compatibility with industry standards for quality and reliability

A2 Stainless Steel material: Offers superb resistance to corrosion, making it suitable for harsh environments

Metric thread size M4: Provides a standardised fit for metric applications

Thread pitch 0.7 mm: Ensures precise and secure fastening

Applications


Automotive industry

Machinery assembly

Construction projects

Electronics enclosures

Additional Information


Conforms to DIN 912 standard

Made from A2 304 stainless steel for enhanced durability and corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy