RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 150 mm
- RS Stock No.:
- 606-437
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
$52.41
(exc. GST)
$57.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $52.41 | $10.482 |
*price indicative
- RS Stock No.:
- 606-437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 150mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M16 x 150 mm, Grade 12.9
RS PRO offers a high-quality socket head cap screw designed for robust industrial applications. This screw is ideal for situations requiring strong fastening with a hexagon wrench or Allen key, providing reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Allows for easy installation and removal with a hex wrench
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability
Grade 12.9 steel: Provides high tensile strength for heavy-duty applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Conforms to ISO 898-1 for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
