RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 25 mm

Subtotal (1 bag of 25 units)*

$60.64

(exc. GST)

$66.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$60.64$2.426

*price indicative

RS Stock No.:
606-432
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M16

Length

25mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M16

Grade

12.9

RS PRO Socket Head Cap Screw, M16 x 25, Grade 12.9


RS PRO Socket Head Cap Screws are essential fasteners used in various industrial applications. Designed for high-strength performance, these screws are ideal for securing components in machinery and equipment, offering reliability and durability.

Features and Benefits


Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important.

Conforms to DIN 912: Ensures compatibility with international standards for consistent quality and performance.

Grade 12.9 steel: Offers high tensile strength, making it suitable for demanding applications.

Self-colour finish: Provides a natural look and is suitable for environments where coating is not required.

Applications


Manufacturing machinery

Automotive assembly

Aerospace components

Industrial equipment

Additional Information


Conforms to ISO 898-1 for mechanical properties of fasteners

Driven by a hexagon wrench/Allen key for ease of installation

Metric thread type with a 2 mm pitch for precise fitting

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy