RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 150 mm
- RS Stock No.:
- 606-417
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$128.37
(exc. GST)
$141.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $128.37 | $5.135 |
*price indicative
- RS Stock No.:
- 606-417
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 150mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M12 x 150 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws feature a cylindrical head and are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings.
Features and Benefits
Cylindrical head style: Allows for a flush finish and easy installation in tight spaces
Conforms to DIN 912: Ensures compatibility and reliability with international standards
Grade 12.9 steel: Provides high tensile strength for demanding applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Applications
Automotive manufacturing
Machinery assembly
Construction projects
Engineering applications
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: Carbon Steel
Thread Size: M12
Length: 150 mm
Thread Pitch: 1.75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
