RS PRO Bright Zinc Carbon Steel Hex Socket Cap Screw, Hex Socket, M16 x 55 mm

Subtotal (1 bag of 25 units)*

$117.29

(exc. GST)

$129.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$117.29$4.692

*price indicative

RS Stock No.:
606-386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

55mm

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Bright Zinc

Standards/Approvals

DIN 912

Screw Diameter

M16

Grade

12.9

RS PRO M16 Hex Socket Cap Socket Screw, 55 mm Carbon Steel


The RS PRO M16 Hex Socket Cap Socket Screw is designed for high-strength fastening applications. Made from Durable carbon steel with a bright zinc finish, this screw is Ideal for use in environments where reliability and performance are critical. Its hex socket drive ensures easy installation and removal, making it a versatile choice for various industrial settings.

Features and Benefits


Hex Socket Drive: Allows for efficient torque application and easy installation.
Bright Zinc Finish: Provides corrosion resistance, enhancing durability in harsh environments.
Grade 12.9: Offers high tensile strength for demanding applications.
Carbon Steel Material: Ensures robustness and long-lasting performance.
Metric Thread: Compatible with standard metric fasteners.
DIN 912 Standard: Guarantees compliance with industry specifications.

Applications


Manufacturing
Construction
Automotive
Machinery assembly

Additional Information


Key Standards: Complies with DIN 912 for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy