RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 35 mm
- RS Stock No.:
- 606-385
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
$81.68
(exc. GST)
$89.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $81.68 | $3.267 |
*price indicative
- RS Stock No.:
- 606-385
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 35mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 35mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M16 x 35
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. These screws are particularly beneficial in environments requiring high tensile strength and corrosion resistance, making them ideal for manufacturing, repair, and maintenance projects.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening using an Allen key, enhancing convenience in assembly and disassembly.
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hexagon headed bolts, enabling greater clamping force and structural integrity.
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screws in various environments.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in standardised applications.
Cylindrical head design: Facilitates a neat and flush finish when installed, improving the aesthetic and functional aspects of assemblies.
Applications
Automotive industry
Wind farms
General manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards: Ensures high quality and performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
