RS PRO Black Carbon Steel Hex Screw, Hex Socket, M3 x 14 mm

Subtotal (1 bag of 200 units)*

$40.81

(exc. GST)

$44.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$40.81$0.204

*price indicative

RS Stock No.:
606-392
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M3

Length

14mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M3

Grade

12.9

RS PRO Socket Head Cap Screw, M3 x 14, Grade 12.9, DIN 912


RS PRO Socket Head Cap Screws are high-strength fasteners designed for demanding applications. These screws are ideal for use in machinery and equipment where a secure and reliable fastening is required. Made from Grade 12.9 carbon steel, they offer exceptional tensile strength and durability.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean finish

Conforms to DIN 912: Ensures compatibility with international standards for reliable performance

Grade 12.9 steel: Offers high tensile strength for demanding applications

Self-colour finish: Provides a natural appearance and resistance to corrosion

Applications


Manufacturing machinery

Automotive assembly

Industrial equipment

Additional Information


Conforms to ISO 898-1 standards for mechanical properties of fasteners

Driven by a hexagon wrench/Allen key for ease of installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy