RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 70 mm

Subtotal (1 bag of 25 units)*

$205.53

(exc. GST)

$226.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$205.53$8.221

*price indicative

RS Stock No.:
606-450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M20

Length

70mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M20

Grade

12.9

RS PRO Socket Head Cap Screw, M20 x 70 mm, Grade 12.9, BZP


RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where a secure and reliable connection is essential. The bright zinc plating provides excellent corrosion resistance, making them suitable for various industrial settings.

Features and Benefits


Cylindrical head style: Allows for a flush fit in applications requiring a smooth surface

Conforms to DIN 912: Ensures compatibility and reliability in standardised applications

Grade 12.9 steel: Provides high tensile strength for demanding applications

Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the lifespan of the screw

Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal

Applications


Automotive manufacturing

Machinery assembly

Construction projects

Heavy equipment maintenance

Additional Information


Standards Met: DIN 912, ISO 898-1

Material: Carbon Steel

Thread Type: Metric with a 2.5 mm pitch

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy