RND Passivated Stainless Steel Hex Screw, Hexagonal, M5 x 25 mm
- RS Stock No.:
- 490-916
- Distrelec Article No.:
- 301-72-743
- Mfr. Part No.:
- RND 610-00508
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
$55.21
(exc. GST)
$60.73
(inc. GST)
- RS Stock No.:
- 490-916
- Distrelec Article No.:
- 301-72-743
- Mfr. Part No.:
- RND 610-00508
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 25mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hexagonal | |
| Finish | Passivated | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 25mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hexagonal | ||
Finish Passivated | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Premium hex head cap screw is expertly crafted to ensure optimal performance in a variety of applications. Designed from A2 stainless steel, it boasts a passivated finish that ensures resilience against corrosion and wear. The screw is manufactured to meet the stringent DIN 912 standard, guaranteeing reliability and quality. With a range of length options available, this component is perfect for precise fastening needs, making it an essential addition to any toolkit or inventory. Whether employed in the manufacturing sector, automotive industry, or for general DIY purposes, this hex head cap screw provides both durability and convenience, ensuring your projects achieve the highest standard of excellence.
No burrs or sharp edges for safe handling
Manufactured from high quality stainless steel for enhanced durability
Passivated finish for added corrosion resistance
Meets industry specific DIN 912 standards for consistent performance
Versatile length options available for various applications
Related links
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND DIN 934
- RND DIN 934
- RS PRO Plain Steel Hex Socket Button Screw M5 x 25 mm

