RND Stainless Steel, M6 x 16 mm
- RS Stock No.:
- 492-570
- Mfr. Part No.:
- RND 610-00511
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-570
- Mfr. Part No.:
- RND 610-00511
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Stainless Steel | |
| Screw Diameter | M6 | |
| Length | 16 mm | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912 | |
| Thread | M6 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Stainless Steel | ||
Screw Diameter M6 | ||
Length 16 mm | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912 | ||
Thread M6 | ||
- COO (Country of Origin):
- CN
The RND M6x1.0 hex head cap screw is designed for those who value precision and quality in fastening solutions. Manufactured with A2 stainless steel, this cap screw ensures both strength and durability, making it an ideal choice for a variety of applications. Its passivated finish not only enhances corrosion resistance but also ensures compliance with stringent industry standards, including 211/65/EU (RoHS). Whether youre working in industrial settings or on DIY projects, this screw promises reliable performance that will meet your demands with ease. The versatile dimensions allow for seamless integration into your existing systems, streamlining your assembly processes.
Constructed from premium A2 stainless steel for longevity
Passivated finish enhances resistance against corrosion
Designed to meet DIN 912 standards for reliable performance
No sharp edges or burrs for safe handling
Ideal for a wide range of applications in various industries
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Stainless Steel M2 x 16 mm
- RND Stainless Steel M6 x 20mm
- RS PRO Stainless Steel M6 x 16 mm Grub Screw
- RND Stainless Steel, M4 x 40 mm
- RND Stainless Steel, M3 x 6 mm
- RND Stainless Steel, M2.5 x 8 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
