RND Stainless Steel, M2.5 x 8 mm
- RS Stock No.:
- 492-129
- Mfr. Part No.:
- RND 610-00499
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-129
- Mfr. Part No.:
- RND 610-00499
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Stainless Steel | |
| Screw Diameter | M2.5 | |
| Length | 8 mm | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912 | |
| Thread | M2.5 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Stainless Steel | ||
Screw Diameter M2.5 | ||
Length 8 mm | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912 | ||
Thread M2.5 | ||
- COO (Country of Origin):
- CN
The RND M2.5x0.45 hex head cap screw is engineered for precision and versatility in a range of applications. Its construction from high quality A2 stainless steel guarantees durability while resisting rust and corrosion, making it ideal for both indoor and outdoor use. The passivated finish enhances the material's longevity and improves aesthetic appeal. Compliant with EU regulations, this screw not only adheres to the stringent standards of DIN 912 but also reflects the manufacturer's commitment to quality and safety. With its finely threaded design, it ensures a secure fit in various materials, providing reliability in demanding environments.
Constructed from premium A2 stainless steel for enhanced strength
Passivated finish prevents corrosion and maintains appearance
Meets DIN 912 standards for trusted quality and performance
Versatile application for both commercial and DIY projects
Precision threading ensures a snug and secure fit in various materials
Ideal for applications requiring resistance to harsh conditions
Related links
- RS PRO Steel M2.5 x 8 mm Grub Screw
- RND Stainless Steel M6mm x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Stainless Steel, M4 x 40 mm
- RND Stainless Steel, M3 x 6 mm
- RND Stainless Steel M6 x 20mm
- RND Stainless Steel, M6 x 16 mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
