RND Stainless Steel, M4 x 40 mm
- RS Stock No.:
- 492-063
- Mfr. Part No.:
- RND 610-00478
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-063
- Mfr. Part No.:
- RND 610-00478
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Stainless Steel | |
| Screw Diameter | M4 | |
| Length | 40 mm | |
| Product Type | Socket Screw | |
| Standards/Approvals | DIN 912 | |
| Thread | M4 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Stainless Steel | ||
Screw Diameter M4 | ||
Length 40 mm | ||
Product Type Socket Screw | ||
Standards/Approvals DIN 912 | ||
Thread M4 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screws from our latest range are designed for versatility in various applications, combining strength and reliability. Crafted from class 4.8 carbon steel, these screws ensure durability while maintaining compliance with stringent material standards. The trivalent blue zinc finish not only enhances their aesthetic appeal but also offers superior corrosion resistance. Engineered to meet DIN 84 specifications, these screws provide a secure fit and performance. Each screw is meticulously designed to eliminate burrs and sharp edges, fostering safer handling and installation. Ideal for both professionals and DIY enthusiasts, these screws are your go to solution for reliable fastening needs.
Manufactured from high quality carbon steel for enhanced strength
Finished with trivalent blue zinc to resist corrosion
Complies with EU regulations for material safety
Designed to prevent burrs and sharp edges for safe handling
Meets rigorous DIN 84 standards for guaranteed compatibility
Available in various thread sizes to suit multiple applications
Optimised design for a secure and stable fastening experience
Related links
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND Stainless Steel, M3 x 6 mm
- RND Stainless Steel, M6 x 16 mm
- RND Stainless Steel, M2.5 x 8 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Stainless Steel M6 x 20mm
