RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M2mm x 4mm

Discontinued
RS Stock No.:
492-318
Mfr. Part No.:
RND 610-00519
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2mm

Length

4mm

Head Shape

Torx

Material

Zinc Plated Steel

Length Metric

4mm

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is expertly designed, ensuring a robust and reliable fastening solution for various applications. Crafted from A2 stainless steel, it offers exceptional resistance to corrosion while maintaining a sleek, passivated finish. The hexalobular design allows for greater torque application, making it ideal for demanding mechanical environments. This product not only promises durability but also enhances your projects with its thoughtfully considered design and impeccable finish. Whether you're in the automotive, aerospace, or general engineering sector, this socket head cap screw provides the confidence needed for a secure and lasting assembly.

Manufactured from high grade A2 stainless steel for optimal strength
Passivated finish enhances corrosion resistance and aesthetic appeal
Meets ISO 14580 standards ensuring reliable performance
Hexalobular design facilitates easy installation and maximum torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy