RND Passivated Stainless Steel Hex Screw, Hexagonal, M3 x 12 mm
- RS Stock No.:
- 490-899
- Distrelec Article No.:
- 301-72-736
- Mfr. Part No.:
- RND 610-00501
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
$37.46
(exc. GST)
$41.21
(inc. GST)
- RS Stock No.:
- 490-899
- Distrelec Article No.:
- 301-72-736
- Mfr. Part No.:
- RND 610-00501
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 12mm | |
| Head Shape | Hex | |
| Drive Type | Hexagonal | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 12mm | ||
Head Shape Hex | ||
Drive Type Hexagonal | ||
Material Stainless Steel | ||
Finish Passivated | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hex Head Cap Screw is designed to meet the highest standards of quality and performance, making it an ideal choice for various applications. Engineered from A2 stainless steel, it boasts a passivated finish for enhanced corrosion resistance, ensuring longevity and reliability in challenging environments. The smooth edges and absence of burrs provide ease of handling during installation, while the meticulous compliance with DIN 912 standards guarantees precision in dimensions.
Constructed from A2 stainless steel for exceptional strength
Passivated finish enhances resistance against corrosion
Smooth edges provide safety and ease of installation
Meets stringent DIN 912 standard for precise dimensions
Versatile design suitable for diverse applications
Ideal for both professional and DIY use
Related links
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RND DIN 934
- RND DIN 934
- RND Stainless Steel, M3 x 6 mm

