RND Stainless Steel, DIN 912, M3mm x 8mm

Discontinued
RS Stock No.:
490-351
Mfr. Part No.:
RND 610-00505
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M3mm

Length

8mm

Material

Stainless Steel

Length Metric

8mm

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND Exceptional hex head cap screw is engineered to meet the rigorous demands of various applications. Designed with precision, it is crafted from high quality A2 stainless steel, ensuring durability and longevity even in challenging environments. The passivated finish not only enhances corrosion resistance but also contributes to a professional aesthetic. Its versatility is evident as it can be seamlessly integrated into numerous projects, providing the assurance of quality and performance that professionals require.

Constructed from premium A2 stainless steel for maximum strength
Passivated finish to enhance resistance against corrosion
Meets strict compliance standards for safety and reliability
Designed for use in a wide range of applications
Ensures a secure fit with its precision engineered threads
No sharp edges or burrs enhancing ease of handling and installation

  • RS Stock No. 2670668
  • Mfr. Part No. 3842548131
Each
$12.91
Each
$36.57
Each
$60.32
  • RS Stock No. 0260144
  • Mfr. Part No. 23261
Each
$31.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy