RND Stainless Steel, DIN 912, M2.5mm x 10mm

Discontinued
RS Stock No.:
492-435
Mfr. Part No.:
RND 610-00495
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2.5mm

Length

10mm

Material

Stainless Steel

Length Metric

10mm

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND Hex Head Cap Screw is designed to provide a reliable fastening solution across various applications. Crafted from durable A2 stainless steel, it ensures longevity and resistance to corrosion. The passivated finish not only enhances durability but also adheres to stringent industry standards, making it suitable for professional use. Its precise threading and meticulous craftsmanship ensure a secure fit, while the absence of sharp edges offers enhanced safety during handling. Ideal for use in demanding environments, this screw guarantees exceptional performance, whether in mechanical assemblies or structural components. With an attention to detail and strict compliance with regulations, this component is a trustworthy choice for engineers and DIY enthusiasts alike.

Passivated finish adds a layer of protection against rust
Complies with the EU RoHS directive which ensuring safe use
Meets DIN 912 standards for consistent quality
Designed with no burrs for safer handling
Perfect for a wide range of mechanical applications
Ensures a secure fit thanks to fine thread design
Suitable for both outdoor and indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy