RND Stainless Steel Slotted Screw, DIN 912, M4mm x 60mm
- RS Stock No.:
- 490-489
- Mfr. Part No.:
- RND 610-00479
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-489
- Mfr. Part No.:
- RND 610-00479
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M4mm | |
| Length | 60mm | |
| Head Shape | Slotted | |
| Length Metric | 60mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M4mm | ||
Length 60mm | ||
Head Shape Slotted | ||
Length Metric 60mm | ||
Material Stainless Steel | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screw is engineered to deliver exceptional durability and performance for a variety of applications. Crafted from class 4.8 carbon steel, it boasts a trivalent blue zinc finish that not only enhances its corrosion resistance but also complies with stringent international standards. The design ensures that there are no sharp edges or burrs, promoting safety during handling and installation. Suitable for use in precision engineering and DIY projects alike, it meets the DIN 84 standard and can be conveniently paired with compatible components. With a range of sizes available, this screw is versatile enough to cater to diverse fastening needs while providing a reliable solution for securing parts firmly.
Manufactured from high grade class 4.8 carbon steel for enhanced strength
Trivalent blue zinc finish offers superior corrosion resistance
Free from sharp edges and burrs for safe handling
Suitable for a wide range of fastening applications from industrial to DIY projects
Available in multiple sizes to accommodate diverse requirements
Trivalent blue zinc finish offers superior corrosion resistance
Free from sharp edges and burrs for safe handling
Suitable for a wide range of fastening applications from industrial to DIY projects
Available in multiple sizes to accommodate diverse requirements
.
Related links
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Stainless Steel Slotted Screw M3mm x 8mm
- RND Stainless Steel Slotted Screw M5mm x 8mm
- RND Stainless Steel M2.5mm x 10mm
- RND Stainless Steel M6mm x 30mm
- RND Stainless Steel M3mm x 8mm
- RND Stainless Steel M2mm x 12mm