SAM Rk-40 1/2 in Square Rack for Socket Socket, 400mm Overall

Subtotal (1 unit)*

$7.05

(exc. GST)

$7.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.05

*price indicative

RS Stock No.:
283-0355
Mfr. Part No.:
RK-40
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Socket

Drive Type

Square

Sub Type

Rack for Socket

Overall Length

400mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Rack for sockets offers adaptation with clips CLR-10, CLJ-10 or CLS-10 depending on the drive square you need.

80 g weight

Consumable product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy