Gedore 1 in Square Drive Extension Socket Extension, 400mm Overall

Subtotal (1 unit)*

$264.36

(exc. GST)

$290.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.36

*price indicative

RS Stock No.:
608-441
Mfr. Part No.:
6180390
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1in

Product Type

Socket Extension

Sub Type

Drive Extension

Drive Type

Square

Overall Length

400mm

Finish

Chrome Plated

Material

31Crv3

Standards/Approvals

DIN 3123, ISO 3316, DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket accessory is designed to meet stringent industry standards whilst providing exceptional durability for hand-operated tools. Crafted from high-performance vanadium steel and finished with a chrome-plated surface, this product ensures resistance to wear and long-lasting functionality. The tool is designed to work seamlessly with sockets that utilise a square drive as per DIN 3120 and ISO 1174, equipped with a locking pin for added safety. With a total length of 400 mm, this accessory offers an extended reach, making it invaluable for tight spaces and intricate jobs. This item is not just a tool; it embodies precision engineering for both DIY enthusiasts and professional tradespeople alike.

Manufactured from high quality chrome vanadium steel for enhanced strength

Chrome plated finish provides superior resistance to corrosion

Accords with DIN 3123 and ISO 3316 standards, ensuring reliability

Square drive design offers compatibility with a variety of hand operated sockets

Total length of 400 mm aids accessibility in challenging spaces and tasks

Single unit quantity packaging allows for easy purchases and inventory management

Vanadium steel construction guarantees prolonged lifespan even under heavy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy