SAM RK-15 Square Rack for Socket Socket, 158mm Overall
- RS Stock No.:
- 209-230
- Mfr. Part No.:
- RK-15
- Brand:
- SAM
Subtotal (1 unit)*
$3.40
(exc. GST)
$3.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.40 |
*price indicative
- RS Stock No.:
- 209-230
- Mfr. Part No.:
- RK-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Sub Type | Rack for Socket | |
| Drive Type | Square | |
| Overall Length | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Sub Type Rack for Socket | ||
Drive Type Square | ||
Overall Length 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RK-15
The SAM Outillage rack is an essential addition to any toolkit, designed to seamlessly organise and store your socket collection. This functional accessory is perfect for professionals and DIY enthusiasts alike, delivering a practical solution to ensure your tools are easily accessible and securely housed. With a reputation for quality, the rack's meticulous design reflects sam outillage's commitment to providing high performance tools that stand the test of time. Transform your workspace and keep your work area tidy with this must have accessory.
Compatible with various clips for tailored use
Compact size fits most toolboxes effortlessly
Lightweight construction for convenient transport
Offers a reliable solution for both professionals and DIYers
Related links
- SAM RKA-15 1/4 in Rack for Socket, 158 mm Overall
- SAM RK-24 Square Rack for Socket, 241 mm Overall
- SAM Rk-40 1/2 in Square Rack for Socket, 400 mm Overall
- SAM RKA-30 1/2 in Rack for Socket, 300 mm Overall
- SAM RKA-24 3/8 in Rack for Socket, 241 mm Overall
- SAM 80-12-P 12 mm Socket Wrench with Round Handle, 158 mm Overall
- SAM Single Ended Open Spanner Metric, 158 mm Overall
- BETA Wrench, 158 mm Overall
