BETA 11.11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- RS Stock No.:
- 226-9399
- Mfr. Part No.:
- 952AS 7/16
- Brand:
- BETA
Subtotal (1 unit)*
$99.32
(exc. GST)
$109.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.32 |
*price indicative
- RS Stock No.:
- 226-9399
- Mfr. Part No.:
- 952AS 7/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 11.11mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 400mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 11.11mm | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 400mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952AS series is t handle wrenches with swivelling hexagon sockets have 7/16 inch in size and hexagon in shape. The overall length of the t handle wrench is 400 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 11.11 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA L Imperial Hex Key, Hex size 11.11 mm
- BETA 17.46 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 7.94 mm Socket Wrench with T-Handle Handle, 395 mm Overall
- BETA 14.29 mm Socket Wrench with T-Handle Handle, 432 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400 mm Overall
