SAM C-215 33 mm Square Drive Extension Extension, 400mm Overall
- RS Stock No.:
- 271-0065
- Mfr. Part No.:
- C-215
- Brand:
- SAM
Subtotal (1 unit)*
$95.95
(exc. GST)
$105.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.95 |
*price indicative
- RS Stock No.:
- 271-0065
- Mfr. Part No.:
- C-215
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 33mm | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 33mm | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM C-2 series extension has 3/4 drive size. The product has chrome polish and the length is 400 mm. The standard applied to The product is NF ISO 1174-1.
Weight 1331 gram
Diameter 33 mm
Related links
- Gedore 1 in Square Drive Extension, 400 mm Overall
- Gedore 3/4 in Square Drive Extension, 400 mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar, 400 mm Overall
- STAHLWILLE 19.05 mm Square Extension, 400 mm Overall
- SAM 1 in Square Drive Extension, 400mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 400 mm Overall
- Facom NJ.211A 9.53 mm Square Drive Extension, 150mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall
