SAM RK-24 Square Rack for Socket Socket, 241mm Overall

Subtotal (1 unit)*

$4.31

(exc. GST)

$4.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.31

*price indicative

RS Stock No.:
209-231
Mfr. Part No.:
RK-24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Sub Type

Rack for Socket

Drive Type

Square

Overall Length

241mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RK-24


The SAM Outillage rack is an essential addition to any toolkit, designed to seamlessly organise and store your socket collection. This functional accessory is perfect for professionals and DIY enthusiasts alike, delivering a practical solution to ensure your tools are easily accessible and securely housed. With a reputation for quality, the rack's meticulous design reflects sam outillage's commitment to providing high performance tools that stand the test of time. Transform your workspace and keep your work area tidy with this must have accessory.

Compatible with various clips for tailored use

Compact size fits most toolboxes effortlessly

Lightweight construction for convenient transport

Offers a reliable solution for both professionals and DIYers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy