SAM V Dial Torque Wrench, 10 → 160 nm, 1/2 in Drive, Square Drive, 530mm Overall
- RS Stock No.:
- 270-9845
- Mfr. Part No.:
- V-16S
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-9845
- Mfr. Part No.:
- V-16S
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dial Torque Wrench | |
| Sub Type | Dynalec 1/2 in | |
| Torque Range | 10 → 160 nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | V | |
| Overall Length | 530mm | |
| Accuracy | 4 % | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dial Torque Wrench | ||
Sub Type Dynalec 1/2 in | ||
Torque Range 10 → 160 nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number V | ||
Overall Length 530mm | ||
Accuracy 4 % | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM mechanical torque wrench can be used in tightening or loosening mode because of the double squares. The torque wrench enabling direct reading of the torque value on a dial.
Precision guaranteed to +/- 4%
Broad torque range going from 0.3 to 2000 NM
Related links
- SAM Dial Torque Wrench 45689 in Drive 460mm Overall
- SAM Dial Torque Wrench 45750 in Drive 1010mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- CK Dial Torque Wrench 1/2 in Drive 460mm Overall
- Stanley Dial Torque Wrench 1/4 in Drive 254mm Overall
