Facom S.141A 1/2 in Square Swivel Handle Socket Handle, 381mm Overall

Subtotal (1 unit)*

$141.29

(exc. GST)

$155.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.29

*price indicative

RS Stock No.:
235-0500
Mfr. Part No.:
S.141A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Socket Handle

Sub Type

Swivel Handle

Drive Type

Square

Overall Length

381mm

Finish

Chrome

Material

Steel

Standards/Approvals

ASME B107.10, DIN 3122, NF ISO 3315, ISO 3315

Non Compliant

COO (Country of Origin):
TW
The Facom S.A series hinged handle has a drive size of 1/2 inch. It has 180° hinged and secured head to maintain the position even with a socket engaged.

Bi-material elastomer grip

High resistance to abrasion and the most severe workshop solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy