Facom S.305P 1/2 in Square Swivel Handle Socket, 66mm Overall

Subtotal (1 unit)*

$32.44

(exc. GST)

$35.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.44

*price indicative

RS Stock No.:
188-3790
Mfr. Part No.:
S.305P
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Socket

Sub Type

Swivel Handle

Drive Type

Square

Overall Length

66mm

Finish

Black

Material

Steel

Standards/Approvals

ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
FR
Allows to maintain the wrench parallel with the tightening plane.

Use with 3/8" and 1/2" ratchets and drive squares.

Max diam. size: 45 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy