Gedore 3/4 in Square Swivel Handle Handle, 547mm Overall

Subtotal (1 unit)*

$285.16

(exc. GST)

$313.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.16

*price indicative

RS Stock No.:
608-636
Mfr. Part No.:
6279250
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Handle

Drive Size

3/4in

Sub Type

Swivel Handle

Drive Type

Square

Overall Length

547mm

Finish

Chrome Plated

Material

Vanadium Steel 31Crv3

Standards/Approvals

DIN 3122, ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Swivel handle is expertly designed for hand-operated sockets and accessories, ensuring reliability and ease of use. Crafted from vanadium steel 31CrV3 and finished with a chrome plating for added corrosion resistance, this tool adheres to stringent standards set by DIN 3122 and ISO 3315. With a total length of 547 mm and a robust drive connector measuring 3/4 inch, it provides exceptional leverage and control during operations. Ideal for professional mechanics and DIY enthusiasts alike, this product reflects German engineering excellence, making it an indispensable addition to any toolkit.

Constructed from high quality vanadium steel 31CrV3 for durability and strength

Chrome plated surface provides additional corrosion resistance and longevity

Designed in accordance with DIN 3122 and ISO 3315 standards for guaranteed compatibility

Total length of 547 mm ensures optimal reach and leverage in tight spaces

Perfectly suited for both professional and home use, enhancing versatility in applications

Swivel handle design facilitates ease of use, providing improved control during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy