Facom 1/4 in Drive 1/4 in Square Square, 150mm Overall Length
- RS Stock No.:
- 659-435
- Mfr. Part No.:
- R.211ST
- Brand:
- Facom
Subtotal (1 unit)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.16 |
*price indicative
- RS Stock No.:
- 659-435
- Mfr. Part No.:
- R.211ST
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Square | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 3315 | |
| Overall Length | 150mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Square | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 3315 | ||
Overall Length 150mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Extension 150mm is specifically MADE to be used with tools or ratchets that have a 1/4-inch drive square. This extensions are designed to increase the reach of sockets, allowing for easier access to distant or hard-to-reach areas. The extensions are engineered to efficiently transmit torque while maintaining excellent ergonomics
Chrome vanadium with a satin finish, ensuring durAbility and Ability
Related links
- Facom 1/4 in Drive 7 mm 6 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 4 mm Standard Square, 2.6mm Overall Length
- Facom 1/4 in Drive 6 mm Standard Square, 5.6mm Overall Length
- Facom 1/4 in Drive 3/16 in 12 Point Square, 4.8mm Overall Length
- Facom 1/4 in Drive 12 mm 12 Point Square, 13mm Overall Length
- Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
- Bahco TAH6956 1/4 in Square Socket Holder, 150mm Overall
- Facom 1/4 in Drive 1/4 in Spline Square, 4.53mm Overall Length
