Facom R.210AVSE 1/4 in Square Drive Extension Extension, 116mm Overall
- RS Stock No.:
- 236-0861
- Mfr. Part No.:
- R.210AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$52.15
(exc. GST)
$57.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.15 |
*price indicative
- RS Stock No.:
- 236-0861
- Mfr. Part No.:
- R.210AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 116mm | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3316, ASME B107.10, DIN 3123, EN 60900, DIN EN 60900, ISO 3316, NF EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 116mm | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals NF ISO 3316, ASME B107.10, DIN 3123, EN 60900, DIN EN 60900, ISO 3316, NF EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 Volt insulated 1/4 inch extension.
Length: 116mm
Diameter: 16.6mm
Related links
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
- Facom K.208B 3/4 in Square Drive Extension, 100mm Overall
- Facom K.215B 3/4 in Square Drive Extension, 400mm Overall
- Facom K.210B 3/4 in Square Drive Extension, 200mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150 mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75 mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 400 mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar, 200mm Overall
