Bulgin Standard Buccaneer - Ethernet Cat8 Ethernet Cable, 2 m, Shielded, Black PVC
- RS Stock No.:
- 287-0951
- Distrelec Article No.:
- 303-97-944
- Mfr. Part No.:
- PX0857/2M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$166.78
(exc. GST)
$183.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $166.78 | - |
| 10 - 24 | $159.84 | 4% |
| 25 - 49 | $152.90 | 8% |
| 50 - 99 | $142.49 | 14% |
| 100 + | $137.63 | 17% |
*price indicative
- RS Stock No.:
- 287-0951
- Distrelec Article No.:
- 303-97-944
- Mfr. Part No.:
- PX0857/2M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | Standard Buccaneer - Ethernet | |
| LAN Category | Cat8 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94V-2, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | |
| Fire Behaviour | UL 94 V-2 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series Standard Buccaneer - Ethernet | ||
LAN Category Cat8 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94V-2, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | ||
Fire Behaviour UL 94 V-2 | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Bulgin overmould flex connector PX0857 series pre-wired patch cord is designed for high-speed cat 8 Ethernet connections, featuring a fully shielded system with S-FTP cable construction. it is water and dustproof to IP68 standards when mated with compatible connectors, making it ideal for various industrial applications.
Cat 8 specification for high-speed data transfer
IP68 RJ45 to shielded RJ45 connector for secure connections
Supplied with PX0835 cealing cap to maintain IP rating of unmated connectors
Compatible with all PX08 standard series RJ45 panel mount connectors
Screw coupling type for easy installation and secure fit
Related links
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Screened Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Screened Low Smoke Zero Halogen Sheath
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
