Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- RS Stock No.:
- 235-0169
- Mfr. Part No.:
- K.120SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,713.53
(exc. GST)
$1,884.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,713.53 |
*price indicative
- RS Stock No.:
- 235-0169
- Mfr. Part No.:
- K.120SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket T-Handle | |
| Drive Size | 19.05mm | |
| Drive Type | Square | |
| Sub Type | Sliding T-Handle | |
| Overall Length | 400mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket T-Handle | ||
Drive Size 19.05mm | ||
Drive Type Square | ||
Sub Type Sliding T-Handle | ||
Overall Length 400mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom K.SR series non sparking sliding tee. It is made of copper beryllium alloy.
Overall length 400 mm
- RS Stock No. 2350496
- Mfr. Part No. S.120SR
Each
$697.35
- RS Stock No. 2350209
- Mfr. Part No. M.120SR
Each
$1,745.09
- RS Stock No. 2359937
- Mfr. Part No. M.120A
Each
$260.97
- RS Stock No. 0172126
- Mfr. Part No. NS238-32-300
Each
$1,474.92
Related links
- Facom S.120SR 25.4 mm Square Sliding T-Handle, 400mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle, 425mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle, 400mm Overall
- Facom M.120A 1 in Square Sliding T-Handle, 500mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle, 110mm Overall
- SAM 1 in Square Sliding T-Handle, 508mm Overall
- Wera 1/2 in Square Sliding T-Handle, 250mm Overall
- Wera Zyklop 8789 3/8 in Square Sliding T-Handle, 165mm Overall












