Bahco 19.05 mm Square Extension Socket, 100mm Overall

Subtotal (1 unit)*

$491.18

(exc. GST)

$540.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.18

*price indicative

RS Stock No.:
187-6883
Mfr. Part No.:
SS234-24-100
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

19.05mm

Product Type

Socket

Sub Type

Extension

Drive Type

Square

Overall Length

100mm

Material

420 Stainless Steel

Standards/Approvals

ISO 3316

COO (Country of Origin):
CN
High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy