SAM 9.53→7.94 mm Hex Round, 33mm Overall

Subtotal (1 unit)*

$25.68

(exc. GST)

$28.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.68

*price indicative

RS Stock No.:
221-6145
Mfr. Part No.:
JD-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

9.53→7.94mm

Product Type

Hex Bit Holder

Shank Type

Round

Drive Type

Hex

Overall Length

33mm

Finish

Chrome

Shank Size

15.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Junior bit holder socket Maintaining the screwdriver bit in the socket by means of a ring.

Polished chrome presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy