SAM 8 mm Square Round, 102mm Overall
- RS Stock No.:
- 221-5216
- Mfr. Part No.:
- 380-2
- Brand:
- SAM
Subtotal (1 unit)*
$140.32
(exc. GST)
$154.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.32 |
*price indicative
- RS Stock No.:
- 221-5216
- Mfr. Part No.:
- 380-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Holder | |
| Drive Size | 8mm | |
| Shank Type | Round | |
| Drive Type | Square | |
| Overall Length | 102mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Holder | ||
Drive Size 8mm | ||
Shank Type Round | ||
Drive Type Square | ||
Overall Length 102mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Ratchet tool holder can be used For tapping in places that are difficult to access with a classic left-turn tool.
Two-jaw chuck.
Detachable brooch
3 positions: fixed, tightening or loosening
Polished chrome
Related links
- SAM 8 mm Square Round, 300 mm Overall
- SAM 2 to 5 mm, 86 mm Overall
- SAM 2 to 5 mm Square Round, 250 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 8 mm Drive 1/4 Hexagon Hex, 23mm Overall Length
- Norton Fine Round Sharpening Stone, 102 mm x 6.35mm
- SAM 8 mm Tubular Box Spanner, 90mm Overall
- SAM 3/8 in Drive 8 mm Hexagon Socket Square, 8mm Overall Length
