SAM NJ.240 9.53 mm Square Impact Gimbal Extension, 90mm Overall
- RS Stock No.:
- 221-2315
- Mfr. Part No.:
- NJ-240
- Brand:
- SAM
Subtotal (1 unit)*
$127.68
(exc. GST)
$140.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.68 |
*price indicative
- RS Stock No.:
- 221-2315
- Mfr. Part No.:
- NJ-240
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 9.53mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Impact Gimbal | |
| Overall Length | 90mm | |
| Finish | Black Oxidized | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 9.53mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Impact Gimbal | ||
Overall Length 90mm | ||
Finish Black Oxidized | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 19.05 mm Square Impact Gimbal, 90 mm Overall
- SAM 9.53 mm Gimbal, 58 mm Overall
- SAM 9.53 mm Square Extension Cord, 250 mm Overall
- SAM 9.53 mm Square Extension, 75 mm Overall
- SAM 9.53 mm Square Extension, 190 mm Overall
- SAM 9.53 mm Square Extension Cord, 130 mm Overall
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 9.53 mm Socket Wrench with Ratchet Handle, 192 mm Overall
