Facom M.210SR 1 in Square Extension Bar Extension, 200mm Overall
- RS Stock No.:
- 235-0211
- Mfr. Part No.:
- M.210SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,155.71
(exc. GST)
$1,271.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.71 |
*price indicative
- RS Stock No.:
- 235-0211
- Mfr. Part No.:
- M.210SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 1in | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 1in | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom M.SR series non sparking socket extension. It is made of copper beryllium alloy.
Overall length 200 mm
Related links
- Facom S.212SR 12.7 mm Square Extension Bar, 200mm Overall
- Facom M.210A 1 in Square Drive Extension, 200mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar, 200mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Facom 1/2 in Square Extension Bar, 125 mm Overall
- Facom M.215A 1 in Square Drive Extension, 415mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar, 200 mm Overall
- Facom M.125A 1 in Square Ratchet Handle, 500mm Overall
