Teng Tools 1/2 Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 810-953
- Mfr. Part No.:
- M120021W-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.24 |
*price indicative
- RS Stock No.:
- 810-953
- Mfr. Part No.:
- M120021W-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2 | |
| Sub Type | Extension Bar | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2 | ||
Sub Type Extension Bar | ||
Overall Length 150mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools wobble extension bar offers exceptional versatility for accessing tight spaces, effectively facilitating socket connections even at angles. Its robust design is tailored to meet the demands of both professionals and enthusiasts alike.
Ball point end allows for socket operation even at an angle
Ideal for use in confined areas
Satin finish enhances grip when handling sockets
Retention groove secures the connection to the drive end
Related links
- Teng Tools 1/2 Extension Bar, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools 1/2 Extension Bar, 255mm Overall
- STAHLWILLE 4018754012213 1/4 in Square Extension Bar, 150mm Overall
- Teng Tools 1/4 in Square Extension, 150mm Overall
- Teng Tools 3/8 in Square Extension, 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
