Teng Tools 3/8 in Square Extension Socket, 150mm Overall
- RS Stock No.:
- 198-1725
- Mfr. Part No.:
- M380021-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 25 November 2026
- Plus 33 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.26 |
*price indicative
- RS Stock No.:
- 198-1725
- Mfr. Part No.:
- M380021-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 150mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123 B | ||
RoHS Status: Exempt
The Teng Tools M380021-C series is a 3/8" drive 6" (150mm) extension bar. It has satin finish for a better grip when handling sockets and chrome vanadium steel.
Ball bearing recess on the female end to grip the ratchet or power bar
Ball bearing socket retainer on the male end to securely grip the socket
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/4 in Square Extension, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Teng Tools 3/8 in Square Extension, 500mm Overall
- Teng Tools 3/8 in Square Extension, 75mm Overall
- Teng Tools 3/8 in Square Extension, 250mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Wera Zyklop 8796 1/4 in Square Extension, 150mm Overall
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
