Teng Tools M120011-C 3 Ratchet Ratchet, 380mm Overall
- RS Stock No.:
- 810-951
- Mfr. Part No.:
- M120011-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$87.66
(exc. GST)
$96.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.66 |
*price indicative
- RS Stock No.:
- 810-951
- Mfr. Part No.:
- M120011-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 3 | |
| Sub Type | Ratchet | |
| Overall Length | 380mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 3 | ||
Sub Type Ratchet | ||
Overall Length 380mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet handle is designed to facilitate the quick transportation of fastenings, enhancing efficiency in fastening tasks with its reliable grip and Durable construction.
Ball detent on the male end secures sockets firmly
Crafted from chrome vanadium for durability
Satin finish enhances grip when handling sockets
Knurled grip area improves handling in wet or oily conditions
Lightweight design with a net weight of 310 grams
Length of 380 mm provides optimal reach and leverage
Related links
- Teng Tools M380011-C 3/8 in Ratchet, 380mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools M340072E 3/4 in Ratchet, 860mm Overall
- Teng Tools M380022W-C 3 Extension Bar, 255mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools M340020S-C 3 Extension Bar, 100mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
